help desk software
RER125-19/14N by ebm-papst
Image is representational - see mfr. specs

RER125-19/14N

ebm-papst

DC Motorized Impeller Centrifugal, Ball Bearing, Voltage:24V Flow rate: 64.7CFM, Dimensions: 138X 35x 35mm ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

A DC motorized impeller with dimensions as 138 mm(Length)x35 mm(Width)x 35 mm(Height), Voltage: 24VDC, a flow rate of 64.7 CFM, a fan speed of 2650 RPM, Rated power : 4.5W, Noise level: 47 dBA, and having ball bearing. It has a temperature range of -30 °C to 75 °C.

Search Keywords: RER1251914N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RER125-19/14N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596060
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Motorized Impeller
Dimension:
125mm dia x 35 mm
Voltage Rating:
24 V
Power Rating:
4.3 W
Maximum Airflow:
64.7 CFM
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-30 to 75 °C

IN STOCK: 27

Can Ship immediately

Factory Lead-Time 14 Weeks

Qty
Unit Price
1
$82.48
5
$77.39
10
$75.19
20
$73.00
50
$65.06
100 +
$63.03
Please Note: Tariffs may apply for U.S. shipments