RECOMMENDED REPLACEMENT
DESCRIPTION
Search Keywords: P022006
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
P022-006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
1
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is P022-006 discontinued?
Yes, P022-006 from Eaton Tripp Lite is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces P022-006?
The recommended replacement for P022-006 is P022-006-13A from Eaton Tripp Lite, available from Master Electronics.
Is P022-006 RoHS compliant?
Yes, P022-006 is RoHS compliant.
What is the lead time for P022-006?
The standard lead time for P022-006 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
AC-1404
Natural Aluminum Chassis Enclosure - External 2 x 4 x 5 Inches - Internal 1.92 x 3.92 x 4....
AC-1405
Natural Aluminum Bracket Mount Chassis Enclosure - External 1.5 x 4 x 6 Inches - Internal ...
AC-401
Natural Aluminum Bracket Mount Chassis Enclosure - External 2.5 x 5 x 9.5 Inches - Interna...
BPA-1505
Access Chassis Bottom Plate
105-0204-200
Green Tip Jack, .080 Pin
English
中文 / 汉语
Deutsch
Español
Nederlands
