N235-D01-SH-6A
CT6A SHLD IN-LINE, DIN COUPLER ...
DESCRIPTION
The TRIPP LITE by Eaton N235-D01-SH-6A is a high-performance Cat6a shielded patch cable designed to deliver optimal network connectivity for high-speed data transmission, including 10G Ethernet applications. This reliable and durable cable features a robust design with a PVC jacket and a fully shielded inner construction, effectively reducing interference and crosstalk to maintain signal integrity across longer distances. With its snagless RJ45 connectors, the N235-D01-SH-6A ensures secure and stable connections, while its gold-plated contacts offer enhanced corrosion resistance and conductivity for optimum performance. Ideal for use in data centers, network infrastructure, and office setups, this cable provides an easy and efficient solution for all your networking needs. Whether you're establishing a new connection or upgrading an existing setup, the TRIPP LITE by Eaton N235-D01-SH-6A ensures superior speed and stability in your network environment.
Search Keywords: N235D01SH6A
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is N235-D01-SH-6A RoHS compliant?
Yes, N235-D01-SH-6A is RoHS compliant.
What is the lead time for N235-D01-SH-6A?
The standard lead time for N235-D01-SH-6A is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 7
Can Ship immediately
On Order:
50
can ship 12/11/26
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
