DESCRIPTION
Introducing the TRIPP LITE BY EATON N204-020-BL-LA, a premium network patch cable designed to deliver exceptional performance and reliability for your networking needs. This high-quality Cat6 Ethernet cable measures 20 feet (6.1 meters) in length, providing ample reach for a variety of home or office setups. Its robust construction includes snagless molded connectors with integral strain relief, ensuring a secure and uninterrupted connection while protecting the locking tabs from damage during installation or removal. The cable is equipped with a locking feature that secures the connection, offering added stability in demanding environments.The N204-020-BL-LA supports 10/100/1000 Mbps networks and 250 MHz bandwidths, making it ideal for high-speed data transfer, internet access, or streaming video. Its blue jacket adds a touch of color coding to your network setup, allowing for easy cable identification and organization. Built with quality materials, this patch cable is designed to minimize interference and crosstalk, guaranteeing clear signal transmission for optimal performance.Backed by TRIPP LITE's reputation for quality and reliability, the N204-020-BL-LA is a dependable choice for your networking infrastructure. Whether you're setting up a new network or upgrading an existing one, this cable is engineered to meet your needs with precision and performance. Upgrade to the N204-020-BL-LA today and experience seamless connectivity and extended durability for all your network applications.
Search Keywords: N204020BLLA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is N204-020-BL-LA RoHS compliant?
Yes, N204-020-BL-LA is RoHS compliant.
What is the lead time for N204-020-BL-LA?
The standard lead time for N204-020-BL-LA is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español
