help desk software
5SC1500 by eaton tripp lite
Eaton Tripp Lite Authorized Distributor

5SC1500

EATON 5SC UPS ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TRIPP LITE BY EATON 5SC1500 is a reliable and efficient uninterruptible power supply (UPS) designed to ensure the protection and continuity of your critical equipment. With a power capacity of 1500VA/1050W, this UPS is ideal for small to medium-sized businesses, home offices, and IT environments, offering robust protection against power fluctuations, outages, and electrical noise.Key features of the 5SC1500 include its line-interactive topology, which provides automatic voltage regulation, helping to correct minor power fluctuations without switching to battery power, thus extending battery life. The intuitive LCD interface allows for easy monitoring of UPS status and configuration, ensuring you have real-time visibility and control over your power management.Additionally, the 5SC1500 is equipped with USB and serial communication ports, offering seamless integration with your systems. The Eco-friendly design includes high efficiency in battery mode and energy-saving capabilities to minimize your power consumption and environmental impact.Whether you're safeguarding servers, networking hardware, or other mission-critical devices, the TRIPP LITE BY EATON 5SC1500 stands as a reliable power solution that delivers peace of mind and uninterrupted performance.

Search Keywords: 5SC1500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Tripp Lite
Part No:
5SC1500
Alias/AKA:
9210-6152
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504407018
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 5SC1500 RoHS compliant?

Yes, 5SC1500 is RoHS compliant.

What is the lead time for 5SC1500?

The standard lead time for 5SC1500 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 124   can ship 10/19/26

Factory Lead-Time 9 Weeks can ship 12/4/26  

Price (USD)

Qty
Unit Price
1
$571.83
3
$556.16
5 +
$554.77

Tools/3D Models