184030F-01-1
Eaton Emobility Transportation / Powerstor / Bussmann
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Search Keywords: 184030F011
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Emobility Transportation / Powerstor / Bussmann
Part No:
184030F-01-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
60
IN STOCK: 65
Ships today, if you order in
MOQ for out of Stock Qty: 15
Factory Lead-Time 19 Weeks
Qty
Unit Price
1
$48.96
5
$48.84
10
$48.72
15
$48.59
30
$29.90
45
$23.67
60
+
$23.20
CUSTOMERS
ALSO BOUGHT
184100F-01-1
Surface Mount - Manual Reset - 100A HD
185120P-01-1
Panel Mount - Switchable Reset - 120A
181100F-01-1
100 Amp Auto Reset Hi Amp Surface Mount Circuit Breaker 181100F-01-1
185050F-01-1
Circuit Breaker - Thermal - Single Pole - 50A - 42VDC - Push-to-Trip Type III - 3000A @ 30...
185100F-01-1
Hi-Amp Circuit Breaker - Single Pole - 100 Amp - 42 VDC - 3000A @ 30VDC Interrupting Ratin...
English
Chinese
Spanish
