help desk software
82-5552.1000 by eao
Image is representational - see mfr. specs

82-5552.1000

EAO

The 82-5552.1000 is a momentary action pushbutton switch featuring a 19 mm mounting cutout, silver contacts, and screw terminals. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 82-5552.1000 is a non-illuminated, momentary action pushbutton switch designed for panel mounting. It features a snap-action switching element with 1 C silver contacts, a rated operational voltage of 250 VAC, and a thermal current of 5 A. Constructed with a round, flush aluminium bezel, it requires a Ø 19 mm mounting cutout and offers IP65/IP67 front protection. This switch is highly durable, with a mechanical lifetime of 1 million cycles and an electrical lifetime of 50,000 cycles, making it suitable for various industrial control panels and human-machine interface applications.

Search Keywords: 8255521000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EAO
Part No:
82-5552.1000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$24.54
5
$22.02
10
$21.34
25
$20.99
50
$20.89
100
$20.83
250 +
$20.38

Tools/3D Models

Product Guides