help desk software
RB242C1021-137ACCF021 by e-switch

RB242C1021-137ACCF021

E-Switch

Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RB242C1021-137ACCF021 is rocker switch with On-Off switch function. Operating temperature range is from -20°C to 65°C.

Search Keywords: RB242C1021137ACCF021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
RB242C1021-137ACCF021
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC@(ENEC14/SEMKO) A
Actuator Style:
Curved Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 463

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$1.32
250
$1.27
500
$1.25
1,000
$1.22
2,500
$1.20
5,000
$1.05
7,500
$1.04
10,000 +
$1.03

Tools/3D Models

Product Guides