help desk software
M83513/08-D04 by dura-con / cinch connectivity solutions

M83513/08-D04

Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DURACON / CINCH CONNECTIVITY SOLUTIONS part M83513/08-D04 is a highly reliable micro-miniature connector designed to meet the rigorous demands of military and aerospace applications. Featuring a robust yet compact construction, this connector is ideal for applications where space and weight are at a premium. It complies with the MIL-DTL-83513 standard, ensuring consistent performance in harsh environments. The M83513/08-D04 is made with high-quality materials to provide superior durability and corrosion resistance. Its advanced design offers excellent electrical characteristics, making it suitable for use in mission-critical applications that require high-performance connections. Whether used in avionics, navigation systems, or other sophisticated electronic equipment, this connector ensures secure and efficient connectivity, helping you achieve operational excellence.

Search Keywords: M8351308D04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dura-Con / Cinch Connectivity Solutions
Part No:
M83513/08-D04
Alias/AKA:
2880560005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

FREQUENTLY ASKED QUESTIONS

Is M83513/08-D04 RoHS compliant?

Yes, M83513/08-D04 is RoHS compliant.

What is the lead time for M83513/08-D04?

The standard lead time for M83513/08-D04 is approximately 20 days. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$55.86
5
$55.31
10
$54.90
20
$54.63
50
$54.50
100 +
$54.36

Tools/3D Models