570-0100-230 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

570-0100-230

LED Tri-Level Uni-Color Green/Yellow 565nm/585nm 6-Pin Bulk

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

LED Tri-Level Uni-Color Green/Yellow 565nm/585nm 6-Pin Bulk

Search Keywords: 5700100230

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
570-0100-230
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 570-0100-230 discontinued?

Yes, 570-0100-230 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 570-0100-230 RoHS compliant?

No, 570-0100-230 is not RoHS compliant.

What is the lead time for 570-0100-230?

The standard lead time for 570-0100-230 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

   This product has been discontinued by the supplier

Tools/3D Models

Product Guides