SPT135-1R2L
Delta Thermal / EMI / SolenoidsInductor Power Wirewound 1.2uH 20% 100KHz 34A 1.5mOhm DCR
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Inductor Power Wirewound 1.2uH 20% 100KHz 34A 1.5mOhm DCR
Search Keywords: SPT1351R2L
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
SPT135-1R2L
RoHS:
Yes
Supplier Standard Pack
1
Inductance:
1.2 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
34 A
Maximum DC Resistance:
1.5 mOhm
Operating Temperature:
N/A
Packaging:
N/A
Protection Style:
N/A
IN STOCK: 0
Factory Lead-Time 50 Weeks
Qty
Unit Price
1
$4.62
100
$1.34
250
$1.17
500
$1.11
1,000
+
$1.05
English
Chinese
Spanish
