help desk software
AFB0612DH-AF00 by delta thermal / emi / solenoids
Image is representational - see manufacturer specifications
Delta Thermal / EMI / Solenoids Authorized Distributor

AFB0612DH-AF00

Axial Square-60mm L x 60mm H x 25.4 mm W 12VDC 3 Wire Leads Speed Sensor (Tach) ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AFB0612DH-AF00 is a high-speed DC brushless axial flow fan designed for demanding cooling applications. It operates on a rated voltage of 12VDC with a power consumption of up to 13.2W. This fan achieves a reference speed of 9000 RPM, delivering a maximum airflow of 50.40 CFM and a maximum static pressure of 0.926 inchH2O. It features a dual ball bearing system for a long life expectancy of 70,000 hours at 40°C and includes locked rotor and polarity protection for enhanced reliability. With an operating temperature range of -10 to +70°C, this fan is well-suited for various electronic and industrial cooling scenarios.

Search Keywords: AFB0612DHAF00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
AFB0612DH-AF00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180

FREQUENTLY ASKED QUESTIONS

Is AFB0612DH-AF00 RoHS compliant?

Yes, AFB0612DH-AF00 is RoHS compliant.

What is the lead time for AFB0612DH-AF00?

The standard lead time for AFB0612DH-AF00 is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 125

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
5
$14.08
25
$12.10
50
$11.35
180
$10.59
360
$10.56
540
$10.20
1,080 +
$10.17

Tools/3D Models

Product Guides