PMT-D1V75W2BA
Delta Power / Industrial AutomationThe PMT-D1V75W2BA is a 75W dual-output panel mount power supply that converts a universal AC input into 5V and 12V DC outputs. ...
DESCRIPTION
The PMT-D1V75W2BA is a dual-output panel mount power supply from the PMT2 series, designed for general industrial and ITE applications. It operates on a universal AC input range of 90-264 Vac and provides two distinct outputs: 5 Vdc at 5.0 A and 12 Vdc at 4.0 A. This unit is housed in a low-profile 30 mm chassis and features convection cooling, allowing it to operate in a wide temperature range from -30°C to 70°C. With a high MTBF of over 700,000 hours and no-load power consumption under 0.3 W, it offers a reliable and efficient power solution for various systems.
Search Keywords: PMTD1V75W2BA
SPECIFICATIONS
IN STOCK: 30
Can Ship immediately
Manufacturer Stock: 88 can ship 6/26/26
Factory Lead-Time 32 Weeks can ship 1/21/27
English
Chinese
Spanish
