DRL-48V120W1EN
The DRL-48V120W1EN is a 120W DIN rail power supply that converts a universal AC input to a 48 Vdc output at 2.5 A. ...
DESCRIPTION
The DRL-48V120W1EN is a convection-cooled, 120W DIN rail power supply from Delta's LYTE II series, designed for cost-sensitive industrial applications. It operates with a universal AC input voltage range of 90-264 Vac and provides a rated output of 48 Vdc at 2.5 A. Key features include a built-in constant current circuit for handling reactive loads and a wide operating temperature range of -40°C to +70°C. This slim, high-density power supply is certified to major safety standards, making it a reliable and compact solution for automation, industrial control, and general-purpose applications.
Search Keywords: DRL48V120W1EN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DRL-48V120W1EN RoHS compliant?
Yes, DRL-48V120W1EN is RoHS compliant.
What is the lead time for DRL-48V120W1EN?
The standard lead time for DRL-48V120W1EN is approximately 32 days. In-stock quantities ship from Master Electronics.
IN STOCK: 34
Can Ship immediately
Factory Lead-Time 32 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
