DRL-24V120W1EN
A 120W DIN rail power supply from the LYTE II series that accepts a universal 90-264 Vac input and provides a regulated 24 Vdc, 5.0 A output. ...
DESCRIPTION
The DRL-24V120W1EN is a 120W DIN rail power supply from Delta's LYTE II series, designed for cost-sensitive general industrial applications. It operates over a universal AC input range of 90-264 Vac to deliver a nominal output of 24 Vdc at 5.0 A. This convection-cooled unit features a built-in constant current circuit, making it suitable for powering reactive, inductive, and capacitive loads. It is designed to operate reliably across a wide temperature range from -40°C to +70°C, with full power available up to +50°C. The compact, 30mm-wide housing saves valuable rail space and is certified to major safety standards, including IEC/EN/UL 62368-1.
Search Keywords: DRL24V120W1EN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces DRL-24V120W1EN?
The recommended replacement for DRL-24V120W1EN is DRL-24V120W1AA from Delta Power / Industrial Automation, available from Master Electronics.
Is DRL-24V120W1EN RoHS compliant?
Yes, DRL-24V120W1EN is RoHS compliant.
What is the lead time for DRL-24V120W1EN?
The standard lead time for DRL-24V120W1EN is approximately 32 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 116
Can Ship immediately
Factory Lead-Time 32 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
