E47BML22
Cutler-Hammer / EatonSwitch Snap Action N.O./N.C. SPDT Straight Lever Solder 15A 500VAC 250VDC 0.69N Screw Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 15A 500VAC 250VDC 0.69N Screw Mount
Search Keywords: E47BML22
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
E47BML22
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Solder
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
15@250VAC 14VDC A
Maximum Movement Differential:
1.3 mm
Operating Force:
0.69 N
Termination Style:
Solder
Dimension:
74.68 x 17.53 x 38.15 mm
Body Orientation:
Straight
IP Rating:
N/A
IN STOCK: 0
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$30.60
5
$28.63
25
$26.49
50
$25.36
100
$24.32
250
$23.67
500
+
$23.31
English
Chinese
Spanish
