help desk software
A221S1YZQ by cutler-hammer  / eaton
Cutler-Hammer / Eaton Authorized Distributor

A221S1YZQ

Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Search Keywords: A221S1YZQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
A221S1YZQ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 32.2 mm
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is A221S1YZQ RoHS compliant?

Yes, A221S1YZQ is RoHS compliant.

What is the lead time for A221S1YZQ?

The standard lead time for A221S1YZQ is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
3
$28.50
10 +
$10.23

Tools/3D Models

Product Guides