help desk software
8004K23N1V2 by cutler-hammer  / eaton
Image is representational - see manufacturer specifications
Cutler-Hammer / Eaton Authorized Distributor

8004K23N1V2

Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 28VDC 100000Cycles ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CUTLER HAMMER/EATON part 8004K23N1V2 is a high-quality rocker switch designed for industrial applications. It features a Single Pole Single Throw (SPST) configuration, meaning it has two positions - ON (None) and OFF. The switch is designed for quick and easy connection thanks to its quick connect terminals. It has a rated current of 15A and can handle voltage inputs of up to 250VAC and 28VDC. With an impressive lifespan of 100,000 cycles, this switch is built to last and withstand heavy-duty usage. It is ideal for various applications where reliable and durable switching is essential.

Search Keywords: 8004K23N1V2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8004K23N1V2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC 28VDC A
Actuator Style:
Rocker
Terminal Type:
Quick Connect

FREQUENTLY ASKED QUESTIONS

Is 8004K23N1V2 RoHS compliant?

Yes, 8004K23N1V2 is RoHS compliant.

What is the lead time for 8004K23N1V2?

The standard lead time for 8004K23N1V2 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 595

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$9.58
25
$9.02
50
$8.77
100
$8.53
250
$8.21
500
$7.97
1,000 +
$7.72

Tools/3D Models

Product Guides