DESCRIPTION
Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: CFTPC8
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
CFTPC-8
Alias/AKA:
278208009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
200
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
140(Max) °C
IN STOCK: 50
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 5 Weeks
Price (USD)
Qty
Unit Price
5
$8.94
25
$8.49
50
$8.30
200
$7.96
400
$7.85
600
$7.83
1,000
+
$7.81
English
Chinese
Spanish
