help desk software
269974000 by curtis industries
Image is representational - see mfr. specs

269974000

Curtis Industries

Conn Barrier Strip 14 POS 11.11mm Screw Panel Mount 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

GFTSAX-14 is a 14-terminal screw-type terminal block designed for industrial electrical applications requiring reliable wire termination. The block features No. 8-32 plated steel external screw terminals (as indicated by the "A" suffix) that accept wire sizes from No. 22AWG to No. 12AWG, with a center-to-center spacing of 7/16" (11.11 mm). The housing is constructed from black thermo-set phenolic material with continuous use temperature rating of 150°C (302°F) and UL 94 HB flammability rating, providing durability and break resistance. The terminal block is rated for 20 amps current (UL and CSA) and 300 volts (GFTS series), with precision brass inserts molded in place for superior construction. This configuration is ideal for sub-chassis or thru-panel mounting applications, offering 1/4" terminal-to-ground clearance and compatibility with feed-thru, printed circuit, or surface connections in general industrial and commercial applications.

Search Keywords: 269974000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
269974000
Alias/AKA:
GFTSAX-14
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 90

Can Ship immediately

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$22.16
5
$21.39
10
$20.88
25
$20.56
50
$20.13
200
$19.47
400 +
$19.35

Tools/3D Models

Product Guides