help desk software
269007009 by curtis industries
Image is representational - see mfr. specs

269007009

Curtis Industries

Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

GFTXC-7 is a 7-terminal industrial terminal block from Curtis Industries' GFT series, featuring tin-plated brass turret-type solder pins with thermoplastic molding for enhanced durability. The block operates at a current rating of 20 amps (UL/CSA) with a voltage rating of 300 volts, and features a 7/16" (11.11mm) center-to-center spacing between terminals. It accommodates wire sizes from No. 22AWG to No. 12AWG with a tightening torque specification of 9 in.-lb. for both wire binding screw and wire clamp. The housing is constructed from black thermo-set phenolic material with a continuous use temperature rating of 150°C (302°F) and UL 94 HB flammability rating. This terminal block is ideal for sub-chassis or thru-panel applications, providing 1/4" terminal-to-ground clearance and is UL recognized and CSA certified for reliable performance in industrial and commercial electrical systems.

Search Keywords: 269007009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
269007009
Alias/AKA:
GFTXC-7, GFTCX-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 179

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
5
$8.24
25
$7.83
50
$7.65
200
$7.34
400
$7.24
600
$7.22
1,000 +
$7.20

Tools/3D Models

Product Guides