help desk software
250005000 by curtis industries
Image is representational - see mfr. specs

250005000

Curtis Industries

Conn Terminal Block F 10 POS 16.56mm Screw Panel Mount 30A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BT-5 is a 5-terminal barrier-style terminal block designed for high-power control and power circuit applications. It features a brass terminal bar with two No. 10-32 plated steel terminal screws, accepting wire sizes from No. 22AWG to No. 10AWG, and is rated for 30A continuous current at 600V (UL and CSA certified). The block has a center-to-center spacing of 0.652 inches (16.56 mm) and a mounting dimension of 4.26 inches (108.1 mm), with an overall dimension of 4.96 inches (126.0 mm). The housing is constructed from thermoplastic-polyester with a 94V-0 flammability rating and supports continuous use up to 130°C (266°F). BT-5 terminal blocks are ideal for industrial control panels, power distribution systems, and applications requiring sectional, medium-power connectivity with increased circuit density.

Search Keywords: 250005000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
250005000
Alias/AKA:
BT-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$18.52
5
$17.88
10
$17.45
25
$17.19
50
$16.94
100
$16.48
250 +
$15.46

Tools/3D Models

Product Guides