help desk software
247105000 by curtis industries
Image is representational - see mfr. specs

247105000

Curtis Industries

Terminal Block - 5 Pole - 10 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Curtis Industries part number 1505-Y is a 10 position, 5 pole terminal block with .375 inch (9.52mm) center to center spacing. It has a bottom mounted .234" x .062 dia. PC pin. It uses 6-32 screws and allows for wire guages from 22 to 10 AWG. It is rated at 300V at 20A and can withstand temperatures up to 110°C.

Search Keywords: 247105000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
247105000
Alias/AKA:
1505-Y
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 81

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$3.33
50
$3.12
200
$3.00
400
$2.93
600
$2.90
1,000
$2.85
2,600 +
$2.76

Tools/3D Models

Product Guides