help desk software
1506-ST by curtis industries
Image is representational - see mfr. specs

1506-ST

Curtis Industries

Terminal Block - 6 Pole - 12 Position - Double solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Curtis Industries part number 1506-ST is a 12 position, 6 pole terminal block with .375 inch (9.52mm) center to center spacing. It has a top mounted Double solder tab. It uses 6-32 screws and allows for wire guages from 22 to 10 AWG. It is rated at 300V at 20A and can withstand temperatures up to 110°C.

Search Keywords: 1506ST

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
1506-ST
Alias/AKA:
247036000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12 AWG
Operating Temperature:
110(Max) °C

IN STOCK: 294

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$3.76
50
$3.53
200
$3.38
400
$3.31
600
$3.27
1,000
$3.22
2,600 +
$3.12

Tools/3D Models

Product Guides