help desk software
SWI6-3.3-N-P5 by cui inc.
Image is representational - see mfr. specs

SWI6-3.3-N-P5

CUI Inc.

AC/DC Adapter - Wall Mount - 4.95 Watts: 3.3V @ 1.5A - NA Input Blades - Lvl VI ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SWI6-3.3-N-P5 is a compact AC-DC power supply designed to convert universal AC input (90–264 Vac) to a regulated 3.3V DC output. The unit delivers up to 1.5A of continuous current (4.95W maximum power) with DoE Level VI efficiency and no-load power consumption below 0.1W, making it suitable for energy-conscious applications. It features comprehensive protection mechanisms including over-voltage, over-current, and short-circuit protection with automatic recovery, along with 3,000 Vac isolation voltage and 10 MO minimum isolation resistance for safety. The supply is certified to UL/CUL standards (60950-1 and 62368-1), complies with FCC Part 15B Class B EMI/EMC requirements, and operates reliably across 0–40°C with an MTBF of 300,000 hours. Its compact dimensions (56 × 28 × 42 mm) and integrated DC cord with center-negative P5 connector make it ideal for embedded systems, IoT devices, and portable electronics requiring reliable, space-efficient power conversion.

Search Keywords: SWI633NP5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWI6-3.3-N-P5
Alias/AKA:
SWI6-3.3-N-P5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
CoC Tier:
No
AC Input Current - Maximum:
0.19A
Adapter Color:
Black
AC Input Current - Typical:
Not Specified
DC Input Voltage:
Not App
AC Input Voltage:
90 to 264
Dimension:
56 x 28 x42 mm

IN STOCK: 150

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$12.77
25
$11.57
50
$11.06
100
$10.73
300
$10.15
500
$9.87
1,000 +
$9.74

Tools/3D Models

Product Guides