767161511GP
CTS Corporation15 Resistor Bussed Circuit Network - 510 ohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg ...
DESCRIPTION
767161511GP is a 767 Series surface mount resistor network designed for high-reliability applications in telecom, optical networking, and wireless infrastructure. The device features a 16-pin isolated circuit configuration with 510 ohm resistor elements and ±2% tolerance, housed in a solid ceramic gull wing package with medium body design (5.59 mm height). It meets EIA PDP 100 SOGN-0002 outline specifications and provides lead-free termination finish with RoHS compliance per EU Directive 2011/65/EU. The network delivers excellent thermal cycle stability (0.25% maximum delta R over -65°C to +125°C), superior reliability under load life testing (1.00% maximum delta R at 2,000 hours, 70°C), and resistance to solder heat (0.25% maximum delta R at 218°C). This compact design requires 30% less board space than molded products of equivalent power rating, making it ideal for space-constrained applications in edge routers, network switches, RAID controllers, and storage area networks.
Search Keywords: 767161511GP
SPECIFICATIONS
IN STOCK: 774
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 22 Weeks
English
Chinese
Spanish
