766141472GP
13 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg ...
DESCRIPTION
The 766141472GP is a 766 Series surface mount resistor network designed for compact, high-reliability circuit integration. It features solid ceramic construction with a narrow body design of 3.9 mm, gull wing package termination, and lead-free finish compliant with RoHS Directive 2011/65/EU. The device provides no internal dendrite growth and meets EIA PDP 100 SOGN-0001 outline specifications, requiring 30% less board space compared to molded products of equivalent power rating. Available in tape and reel or slide pack packaging, this resistor network is ideal for telecom infrastructure, optical networking, wireless networks, edge routers, network security, storage area networks, and RAID controllers where space efficiency and reliability are critical.
Search Keywords: 766141472GP
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 766141472GP RoHS compliant?
Yes, 766141472GP is RoHS compliant.
What is the lead time for 766141472GP?
The standard lead time for 766141472GP is approximately 32 days. In-stock quantities ship from Master Electronics.
IN STOCK: 87
Can Ship immediately
On Order:
840
can ship 2/10/27
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 210
Factory Lead-Time 32 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
