help desk software
218-10LPSTF by cts corporation

218-10LPSTF

CTS Corporation

The 218-10LPSTF is a 10-position, SPST, half-pitch, surface-mount DIP switch with a low-profile actuator and gull-wing terminals. ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 218-10LPSTF is a 10-position, half-pitch, surface-mount DIP switch from the CTS 218 series. It features low-profile actuators to prevent accidental actuation, gull-wing terminals, and is supplied with both a bottom seal and a removable top tape seal, making it suitable for various soldering and board washing processes. The switch utilizes gold-plated beryllium copper contacts for a redundant, wiping action and operates reliably across a temperature range of -55°C to +85°C. These features make it a robust solution for configuration settings in space-constrained electronic applications.

Search Keywords: 21810LPSTF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
218-10LPSTF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1015
Package Type:
TUBE

IN STOCK: 1,015

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 254

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$1.62
50
$1.49
100
$1.42
254
$1.29
508
$1.20
762
$1.17
1,015 +
$1.05

Tools/3D Models

Product Guides