help desk software
208-8LPST by cts corporation
Image is representational - see mfr. specs

208-8LPST

CTS Corporation

DIP Switch - Thru Hole - 8 Position - SPST - Low Profile Actuator - Epoxy Seal - Top Tape Seal ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 208-8LPST is an 8-position, Single Pole Single Throw (SPST) through-hole DIP switch from the Series 208 family. It features a low-profile, flush actuator for space-constrained applications and is both bottom epoxy sealed and top tape sealed to allow for board spray washing. This RoHS compliant switch is rated for an actuation life of 2,000 cycles and operates over a temperature range of -55°C to +85°C. The optimized contact design provides long-term corrosion resistance, making it an ideal choice for HVAC, server, or security system applications.

Search Keywords: 2088LPST

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
208-8LPST
Alias/AKA:
208008LPST
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Tin
Terminal Pitch:
2.54 mm

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
50
$1.252
250
$0.750
1,000
$0.624
3,000
$0.566
5,000
$0.528
8,000
$0.527
10,000
$0.526
15,000 +
$0.524

Tools/3D Models

Product Guides