help desk software
206-122 by cts corporation
Image is representational - see manufacturer specifications
CTS Corporation Authorized Distributor

206-122

DIP Switch - Thru Hole - 2 Position - SPDT - Standard Actuator

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DIP Switch - Thru Hole - 2 Position - SPDT - Standard Actuator

Search Keywords: 206122

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
206-122
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.89 mm
Number of Positions:
2
Pole Throw Configuration:
SPDT
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm

FREQUENTLY ASKED QUESTIONS

Is 206-122 RoHS compliant?

Yes, 206-122 is RoHS compliant.

What is the lead time for 206-122?

The standard lead time for 206-122 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 776

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 259

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
25
$1.496
50
$1.445
100
$1.104
259
$0.922
518
$0.814
777
$0.775
1,035 +
$0.749

Tools/3D Models

Product Guides