help desk software
E1012302 by crouse-hinds/cooper
Image is representational - see mfr. specs

E1012302

Crouse-Hinds/Cooper

Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

E1012-302 is a Cam-Lok F-Series single pole female receptacle designed for reliable industrial power connectivity. This high-impact plastic receptacle features a brass contact and accommodates cable sizes from #2 to 3/0 AWG, with a black color-coded insulator for easy identification. The unit is rated for 120V AC with up to 315A continuous and 550A intermittent current capacity, and operates within a temperature range of -40°C to 105°C. The reinforced thermoplastic or TPE insulator provides durability, while the double cam principle ensures vibration-proof connections with locked contacts capable of withstanding 1,000 lbs of pulling force. Ideal for motors, generators, lighting distribution panels, and stand-by power applications requiring quick, safe single pole connections.

Search Keywords: E1012302

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
E1012302
Alias/AKA:
E1012-302
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 30

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$30.14
5
$28.40
10
$28.33
25
$27.57
50
$26.83
100
$26.76
250 +
$26.32

Tools/3D Models

Product Guides