TKR332M1CJ26V
Cornell DubilierCap Aluminum Lytic 3300uF 16V 20% (13 X 26mm) Radial 5mm 0.09 Ohm 1350mA 105°C
RoHS Compliant
Discontinued
DESCRIPTION
Cap Aluminum Lytic 3300uF 16V 20% (13 X 26mm) Radial 5mm 0.09 Ohm 1350mA 105°C
Search Keywords: TKR332M1CJ26V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
TKR332M1CJ26V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack:
1
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
16 VDC
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 33
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Qty
Unit Price
2
$40.82
100
$12.59
500
$4.82
1,000
+
$2.45
English
Chinese
Spanish
