help desk software
MS-11-142 by cinch / cinch connectivity solutions

MS-11-142

Cinch / Cinch Connectivity Solutions

Connector Accessories Marker Strip 11 Terminals

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Connector Accessories Marker Strip 11 Terminals

Search Keywords: MS11142

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-11-142
Alias/AKA:
3651111011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Marker Strip
Dimension:
181.76 x 38.1 mm
Operating Temperature:
-48 to 148 °C

IN STOCK: 1,444

Ships today, if you order in

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Factory Lead-Time 24 Weeks

Qty
Unit Price
25
$1.190
50
$1.137
100
$1.126
250
$1.104
500
$1.087
750
$1.077
1,000 +
$1.061

Tools/3D Models

Product Guides