help desk software
3531806001 by cinch / cinch connectivity solutions
Image is representational - see mfr. specs

3531806001

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 15A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6-140-Y is a 6-terminal barrier block with solder Y terminals designed to provide electrical isolation and protection in terminal connection applications. It features a molded monoblock construction with general purpose phenolic insulation (UL Rated 94V-1) and brass eyelets with nickel plating, supporting a maximum voltage rating of 250 VAC RMS and current rating of 15 amps per terminal. The block accommodates wire sizes up to #16 AWG with a recommended screw eyelet tightening torque of 9 lb.-in., and operates reliably across a wide temperature range of -55°F to +300°F. This barrier block is ideal for applications requiring interposing barriers between terminals to achieve higher electrical ratings and provide additional protection against frayed wire shorting, making it suitable for industrial control panels, power distribution systems, and equipment requiring robust terminal management.

Search Keywords: 3531806001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
3531806001
Alias/AKA:
6-140-Y
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C

IN STOCK: 479

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$34.78
50
$34.69
100
$34.60
250
$34.52
500
$18.22
750
$12.53
1,000 +
$12.28

Tools/3D Models

Product Guides