help desk software
16-141 by cinch / cinch connectivity solutions

16-141

Cinch / Cinch Connectivity Solutions

Barrier Strip - 16 Pole 32 Position - 6-32 Screw - ST Panel Mount - 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CINCH part 16-141 is a high-quality Barrier Strip designed for 16 pole and 32 position applications. Featuring a panel mount design with a 6-32 screw, this Barrier Strip ensures a secure and sturdy connection. With a maximum current rating of 20A, it is perfect for various electrical and electronic applications. Trust CINCH's expertise in connectivity solutions for reliable and durable performance.

Search Keywords: 16141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
16-141
Alias/AKA:
3541116001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.13 mm
Number of Circuits:
16
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Wire Size:
14 AWG
Operating Temperature:
-48 to 148 °C

IN STOCK: 945

Can Ship immediately

Minimum Order: 5

Factory Lead-Time 24 Weeks

Qty
Unit Price
5
$14.39
25
$12.84
50
$12.20
100
$11.53
250
$11.47
500
$11.06
1,000 +
$11.01

Tools/3D Models

Product Guides