help desk software
HHXC350ARA151MHA0G by chemi-con
Image is representational - see mfr. specs

HHXC350ARA151MHA0G

Chemi-Con

Cap Aluminum Polymer Hybrid 150uF 35VDC 20% (8 X 10mm) SMD 0.027 Ohm 1600mA 4000h 125A°C Automotive T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CHEMI-CON HHXC350ARA151MHA0G is a high-quality aluminum polymer hybrid capacitor designed for automotive applications. With a capacitance of 150uF and a voltage rating of 35VDC, this capacitor provides excellent performance and reliability in demanding automotive environments.Featuring a compact SMD form factor measuring 8 x 10mm, this capacitor is easy to install on printed circuit boards. It offers a tolerability of 20% and a low ESR (equivalent series resistance) of 0.027 Ohm, ensuring efficient energy storage and transfer.The HHXC350ARA151MHA0G capacitor is capable of handling a maximum ripple current of 1600mA, making it suitable for applications that require high-frequency filtering. It also boasts a long lifespan of 4000 hours and can withstand temperatures up to 125A°C, ensuring its durability and stability under extreme operating conditions.Packaged in tape and reel format (T/R), this capacitor is ready for automated assembly processes. It is an ideal choice for automotive electronics, including power supply circuits, audio systems, and control modules, where reliability and performance are essential.

Search Keywords: HHXC350ARA151MHA0G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
HHXC350ARA151MHA0G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Lead Pitch For Radial:
N/R
Dimension:
10 x 8mm mm
Lifetime:
4000 h
Leakage Current:
52.5@2Min uA
Lead Diameter:
N/R
Equivalent Series Resistance:
0.027 Ohm
Family:
HXC
Construction:
Cylindrical2207
Capacitance Value:
1502206uF

IN STOCK: 3,900

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
500
$0.5649
1,000
$0.5235
2,500
$0.5073
5,000
$0.4976
7,500
$0.4917
10,000
$0.4905
15,000
$0.4859
25,000 +
$0.4847

Tools/3D Models

Product Guides