help desk software
ELXZ630ELL182MM40S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

ELXZ630ELL182MM40S

Cap Aluminum Lytic 1800uF 63V 20% (18 X 40mm) Radial 7.5mm 3210mA 8000h 105A°C Automotive Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 1800uF 63V 20% (18 X 40mm) Radial 7.5mm 3210mA 8000h 105A°C Automotive Bulk

Search Keywords: ELXZ630ELL182MM40S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ630ELL182MM40S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Capacitance Value:
1800 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 40 mm
Termination Style:
Radial
Voltage:
63 VDC

FREQUENTLY ASKED QUESTIONS

Is ELXZ630ELL182MM40S RoHS compliant?

Yes, ELXZ630ELL182MM40S is RoHS compliant.

What is the lead time for ELXZ630ELL182MM40S?

The standard lead time for ELXZ630ELL182MM40S is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 245

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
25
$3.94
100
$2.25
250
$1.93
500
$1.79
1,000
$1.68
2,500
$1.67
5,000
$1.66
7,500 +
$1.65

Tools/3D Models

Product Guides