help desk software
RJ1A23D20U by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RJ1A23D20U

Relay SSR 12mA 32V DC-IN 20A 256V AC-OUT 4-Pin

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Relay SSR 12mA 32V DC-IN 20A 256V AC-OUT 4-Pin

Search Keywords: RJ1A23D20U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RJ1A23D20U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
256 V
Maximum Output Current:
20(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Panel
Circuit Arrangement:
N/A
Dimension:
103 x 22.5 x 102.5 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is RJ1A23D20U discontinued?

Yes, RJ1A23D20U from Carlo Gavazzi is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces RJ1A23D20U?

The recommended replacement for RJ1A23D20U is RGC1A23D15KGU from Carlo Gavazzi, available from Master Electronics.

Is RJ1A23D20U RoHS compliant?

Yes, RJ1A23D20U is RoHS compliant.

What is the lead time for RJ1A23D20U?

The standard lead time for RJ1A23D20U is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides