RGC2P60AA40C1
A 2-pole, 3-phase proportional switching controller for loads up to 660 VAC and 40 AAC, controlled by a 4-20 mA DC input. ...
DESCRIPTION
The RGC2P60AA40C1 is a 3-phase proportional switching controller designed to regulate the output power of 3-phase loads. This 2-pole controller operates on a rated voltage of 180-660 VAC and handles a rated current of 40 AAC per pole at an ambient temperature of 40°C. It utilizes a single full cycle (C1) switching mode, proportionally controlled by a 4-20 mA DC analog input signal for fast and accurate load management. The device includes an integrated heatsink, built-in varistor protection across each pole, and monitoring for mains loss and internal faults. Its precise control and integrated features make it suitable for applications like industrial ovens, thermoformers, and air handling units.
Search Keywords: RGC2P60AA40C1
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RGC2P60AA40C1 RoHS compliant?
Yes, RGC2P60AA40C1 is RoHS compliant.
What is the lead time for RGC2P60AA40C1?
The standard lead time for RGC2P60AA40C1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 12 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
