RGC1A60CM25KEN by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RGC1A60CM25KEN

Solid State Relay - 1P-SSC-ZC - 600V - 25A - Zero cross - DIN rail mount - Fieldbus - Screw with captive clamp Connector ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RGC1A60CM25KEN is a single-phase AC zero cross solid state relay with an integrated heatsink, designed for use in NRG BUS systems. It features a rated voltage of 600 VAC (42-660 VAC) at 50/60 Hz and a rated current of 25 AAC, with screw connection for power terminals. The relay includes a communication interface for control and real-time monitoring, providing access to variables such as current, voltage, frequency, power, energy consumption, and load/SSR running hours. Switching modes include ON/OFF, Burst, Distributed full cycle, Advanced full cycle, and External control via DC voltage. With a compact width of 17.8 mm and overtemperature protection, this relay is ideal for heating applications in plastic machinery, packaging equipment, sterilization systems, and semiconductor manufacturing where precise temperature control is critical.

Search Keywords: RGC1A60CM25KEN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC1A60CM25KEN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RGC1A60CM25KEN RoHS compliant?

Yes, RGC1A60CM25KEN is RoHS compliant.

What is the lead time for RGC1A60CM25KEN?

The standard lead time for RGC1A60CM25KEN is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$329.46
3
$326.24
5
$324.93
10
$312.57
20 +
$307.81

Tools/3D Models

Product Guides