PL22SBZK110 by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

PL22SBZK110

PILOT LIGHT BLACK BUZZER 110 V ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PL22SBZK110 is a panel-mounted buzzer device designed for industrial control panels, equipment indicator panels, and status alarm applications. It features a 22mm diameter housing with interrupted sound operation and produces a sound volume of 95dB at 10cm distance, with a current consumption of 20mA. The device operates at 110VAC/DC with a rated insulation voltage of 500VAC and an impulse withstand voltage of 2500VAC at 50Hz for 1 minute. It maintains continuous operating life of at least 100 hours and operates reliably across a temperature range of -25°C to +70°C. The buzzer is approved to cULus and CE standards, making it suitable for demanding industrial environments where reliable audible alarm indication is required.

Search Keywords: PL22SBZK110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PL22SBZK110
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10

FREQUENTLY ASKED QUESTIONS

Is PL22SBZK110 RoHS compliant?

Yes, PL22SBZK110 is RoHS compliant.

What is the lead time for PL22SBZK110?

The standard lead time for PL22SBZK110 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3
$46.58
5 +
$43.69

Tools/3D Models

Product Guides