PD30CNB20PAM5IS
Photoelectric Sensor Diffuse-Reflective NO/NC PNP 0.2m 4-Pin
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Photoelectric Sensor Diffuse-Reflective NO/NC PNP 0.2m 4-Pin
Search Keywords: PD30CNB20PAM5IS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PD30CNB20PAM5IS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365019
COO:
LT
ECCN:
EAR99
Supplier's Standard Package:
5
Type:
Diffuse-Reflective10282
Maximum Sensing Distance:
0.2 m
Output Type:
PNP10272
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
1010269VDC
Maximum Operating Supply Voltage:
3010265VDC
Operating Temperature:
-25 to 60 °C
Terminal Type:
Plug10281
Dimension:
20 x 10.810258mmmm
Mounting:
N/A
FREQUENTLY ASKED QUESTIONS
Is PD30CNB20PAM5IS RoHS compliant?
Yes, PD30CNB20PAM5IS is RoHS compliant.
What is the lead time for PD30CNB20PAM5IS?
The standard lead time for PD30CNB20PAM5IS is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
1
$116.76
5
$108.04
10
$104.91
20
$99.16
50
$96.52
100
+
$95.07
English
中文 / 汉语
Deutsch
Español
Nederlands
