LD32CND15NPT by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

LD32CND15NPT

PHOTO DRL 150MM NPN NO/NC CAB ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The LD32CND15NPT is a compact laser diffuse-reflective color mark sensor designed for high-accuracy detection of small printing marks and color targets. It features a modulated red laser light at 650 nm (Class 2), housed in a reinforced 12 × 32 × 20 mm PMMA/ABS enclosure with a sensing range up to 150 mm and optimal working distance of 70–100 mm for color mark detection. The sensor offers adjustable sensitivity via Teach-In programming, programmable make/break switching function (NO/NC), and preset NPN or PNP output with 100 mA continuous current capability. Key technical characteristics include a light spot smaller than 0.7 mm at focus, sensing angle less than 0.8°, response time of 0.5 ms, and protection against reverse polarity, short circuits, and transients. The device operates from 10 to 30 VDC supply voltage with low no-load current of 25 mA at 24 VDC, and includes LED indicators for output status and signal stability. This sensor is ideal for applications requiring precise detection of small marks in printing, labeling, and packaging systems where compact size and high accuracy are essential.

Search Keywords: LD32CND15NPT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
LD32CND15NPT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is LD32CND15NPT discontinued?

Yes, LD32CND15NPT from Carlo Gavazzi is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is LD32CND15NPT RoHS compliant?

Yes, LD32CND15NPT is RoHS compliant.

What is the lead time for LD32CND15NPT?

The standard lead time for LD32CND15NPT is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$708.06
3 +
$672.66

Tools/3D Models