help desk software
GDP322S24V by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

GDP322S24V

The GDP322S24V is a 2-pole, 32 Amp definite purpose contactor with a 24 VAC coil and screw terminals. ...

View Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The GDP322S24V is a 2-pole definite purpose contactor from the GDP series, designed for power switching applications. This contactor is rated for 32 Amps and operates with a 24 VAC, 50/60 Hz coil. It features a full load amp (FLA) rating of 32A and a resistive rating of 40A for line voltages up to 600VAC. The device is equipped with M5 screw-type power terminals and dual 1/4” fast-on plus screw coil terminals. With a mechanical life of 1 million cycles and UL/CSA approvals, it is a reliable choice for OEM applications including HVAC systems, pumps, and compressors.

Search Keywords: GDP322S24V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GDP322S24V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536309900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is GDP322S24V RoHS compliant?

Yes, GDP322S24V is RoHS compliant.

What is the lead time for GDP322S24V?

The standard lead time for GDP322S24V is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$31.57
10
$31.10
25
$29.74
50
$28.11
100
$27.69
250
$27.00
500 +
$26.31

Tools/3D Models

Product Guides