AA1-B0-22-615-1B1-C
Carling TechnologiesCircuit Breaker 1Pole 15A 277VAC/80VDC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker 1Pole 15A 277VAC/80VDC
Search Keywords: AA1B0226151B1C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-22-615-1B1-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 6 Weeks
Qty
Unit Price
10
$21.55
30
$20.91
50
$20.30
100
$15.35
250
$14.94
500
$14.72
1,000
+
$14.37
English
Chinese
Spanish
