help desk software
RECOMMENDED REPLACEMENT
62012482-0-0
62012482-0-0
In Stock: 11
Minimum Order: 30
VIEW PRODUCT
620-12482000 by carling technologies
Image is representational - see mfr. specs

620-12482000

Carling Technologies

Switch Rocker (ON) OFF (ON) DPDT PC Pins Rocker 8A 250VAC 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker (ON) OFF (ON) DPDT PC Pins Rocker 8A 250VAC 100000Cycles Bulk

Search Keywords: 62012482000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
620-12482000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 11

Can Ship immediately

Buy all 11 in-stock or the regular minimum order quantity of 30

Stock lot only: 11

Minimum Order Quantity: 30

Multiple: 30

Price (USD)

Qty
Unit Price
1
$5.522
30
$5.020
60
$4.920
120
$3.480
270
$2.770
510
$2.720
1,020
$2.660
2,520 +
$2.580

Tools/3D Models

Product Guides