help desk software
C1570AAAAA by bulgin
Image is representational - see mfr. specs

C1570AAAAA

Bulgin

Rocker Switches C1570AAN T.BLACK ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C1570AAAAA is a solder terminal rocker switch designed for both standard and high inrush switching applications. It features a two-colour matt finish body with an X-style rocker and ON-ON switching function, providing reliable contact separation through a positive break mechanism. The switch has a bezel size of 25.0 mm and body dimension of 30.2 mm, with solder terminals measuring 129.8 x 200/12 h for robust panel mounting. It is rated for 16(4)A at 250Vac T125 in the 1550 series configuration and 20A at 250Vac in the 1350 series high inrush variant, with UL and CSA approvals (file E45221 and LR10990). The switch is suitable for industrial control panels, power distribution equipment, and applications requiring positive contact break and high inrush current handling.

Search Keywords: C1570AAAAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C1570AAAAA
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1,250

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$2.79
50
$2.67
100
$2.61
250
$2.54
500
$2.49
1,000
$2.44
2,500 +
$2.37

Tools/3D Models

Product Guides