help desk software
C058900NAA by bulgin
Image is representational - see mfr. specs

C058900NAA

Bulgin

Panel mounting LED indicator light with stainless steel body and IP67 front panel sealing for harsh environment applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C058900NAA is a panel mounting LED indicator designed for applications requiring environmental sealing and durability. It features a stainless steel body with a polycarbonate lens rated UL94V-0, providing IP67 protection classification to EN60529:1992+A2:2013 at the front of the panel. The indicator operates over a temperature range of -40°C to +80°C and supports multiple LED color options including red, green, yellow, and blue with voltage options of 12V DC, 24V DC, or no ballast resistor. The M12 x 1.25-6g thread size allows secure panel mounting with a tightening torque of 0.5Nm to 0.9Nm. This indicator is ideal for industrial control panels, machinery, and equipment where reliable visual indication and resistance to harsh conditions are required.

Search Keywords: C058900NAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
C058900NAA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541410000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 990

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
25
$1.34
100
$1.29
250
$1.25
500
$1.23
1,000
$1.20
3,000
$1.16
5,000
$1.14
8,000 +
$1.12

Tools/3D Models

Product Guides