MP0045/1E1AM012
Bulgin LimitedSwitch Push Button N.O./N.C. DPDT Flush Round Button 1A 220VAC Latching Panel Mount Solder Tag Bulk
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Flush Round Button 1A 220VAC Latching Panel Mount Solder Tag Bulk
Search Keywords: MP00451E1AM012
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
MP0045/1E1AM012
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
113752A@110VAC
Actuator Style:
Flush Round Button13737
Illumination:
Amber,LED
Terminal Type:
Solder Tag13770
Body Orientation:
Straight13740
Dimension:
21.9mm x 18mm x 38.513763mm
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 18 Weeks
Qty
Unit Price
13
$54.77
25
$35.06
38
$27.39
50
+
$26.84
English
Chinese
Spanish
