help desk software
SRP1270-8R2M by bourns
Image is representational - see mfr. specs

SRP1270-8R2M

Bourns

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 15.5mOhm DCR T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 06/30/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 15.5mOhm DCR T/R

Search Keywords: SRP12708R2M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP1270-8R2M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
400
Package Type:
REEL
Inductance:
8.2 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
11 A
Maximum DC Resistance:
15.5 mOhm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
End of Life:
Final orders must be placed by 06/30/2026
  End of Life: Final orders must be placed by 06/30/2026  

IN STOCK: 0

Minimum Order Quantity: 400

Multiple: 400

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
400
$0.628
800
$0.605
1,200
$0.596
2,800
$0.585
5,200
$0.576
7,600
$0.568
10,000 +
$0.559